Part Details for 31382103 by METZ CONNECT USA
Overview of 31382103 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31382103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC7328
|
Newark | Pt09403Hbbn Rohs Compliant: Yes |Metz Connect 31382103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.5940 | Buy Now |
|
Future Electronics | SSU INTERCONNECT RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3810 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 382 - 3 pole - Pitch 3.81mm RoHS: Compliant |
1083 In Stock |
|
$0.4976 / $0.9193 | Buy Now |
|
Master Electronics | Pin Header - Type 382 - 3 pole - Pitch 3.81mm RoHS: Compliant |
1083 In Stock |
|
$0.4976 / $0.9193 | Buy Now |