-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, Male,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4712
|
Newark | Automotive Connector, Plug, 73Pos Rohs Compliant: Yes |Molex 31387-2032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 867 |
|
$10.2800 / $10.5400 | Buy Now |
DISTI #
0313872032
|
Avnet Americas | MX123 AG 73CKT GRY B SHRD ASSY - Bulk (Alt: 0313872032) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5824 / $11.4363 | Buy Now |
DISTI #
538-31387-2032
|
Mouser Electronics | Automotive Connectors MX123 HDR 73CKT SHRD KEY B GRY SLVR RoHS: Compliant | 742 |
|
$9.6200 / $12.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
184 Partner Stock |
|
$7.2500 / $9.4900 | Buy Now |
DISTI #
0313872032
|
Avnet Americas | MX123 AG 73CKT GRY B SHRD ASSY - Bulk (Alt: 0313872032) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5824 / $11.4363 | Buy Now |
DISTI #
0313872032
|
Avnet Americas | MX123 AG 73CKT GRY B SHRD ASSY - Bulk (Alt: 0313872032) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5824 / $11.4363 | Buy Now |
DISTI #
3365298
|
element14 Asia-Pacific | AUTOMOTIVE CONNECTOR, PLUG, 73POS RoHS: Compliant Min Qty: 1 Container: Each | 867 |
|
$10.0533 / $10.6771 | Buy Now |
DISTI #
3365298
|
Farnell | AUTOMOTIVE CONNECTOR, PLUG, 73POS RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 867 |
|
$9.7642 / $10.5058 | Buy Now |
|
Master Electronics | RoHS: Compliant |
184 Partner Stock |
|
$7.2500 / $9.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31387-2032
Molex
Buy Now
Datasheet
|
Compare Parts:
31387-2032
Molex
Rectangular Power Connector, Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.287 inch | |
Body Depth | 0.848 inch | |
Body Length | 2.625 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Length | 0.52 inch |