Part Details for 313872002 by Molex
Overview of 313872002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313872002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
313872002
|
Avnet Abacus | Conn Shrouded Header HDR 73 POS 2.5mm Solder ST Thru-Hole Carton (Alt: 313872002) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
313872002
|
Avnet Abacus | Conn Shrouded Header HDR 73 POS 2.5mm Solder ST Thru-Hole Carton (Alt: 313872002) RoHS: Compliant Min Qty: 1120 Package Multiple: 280 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S516503234636
|
Chip1Stop | Conn Power HDR 73 POS 2.54mm Solder ST Thru-Hole 73 Terminal 1 Port MX123? Automotive Carton RoHS: Compliant | 49 |
|
$16.8000 / $20.1000 | Buy Now |