-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-392 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-393 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS7331-392NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5848
|
Newark | Test Point Pin, Pcb, Crimp, No. Of Contacts:1Contacts, Connector Type:Test Point, Pitch Spacing:-, Product Range:-, Row Pitch:-, Contact Material:Brass, Contact Plating:Gold Plated Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Mill-Max 3139-0-00-21-00-00-08-0 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 | Buy Now |
DISTI #
ED90336-ND
|
DigiKey | CONN PC PIN CIRC 0.049DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2338 In Stock |
|
$0.2941 / $0.6300 | Buy Now |
DISTI #
575-3139000
|
Mouser Electronics | Circuit Board Hardware - PCB Solder Mount PCB Pin .249 RoHS: Compliant | 4227 |
|
$0.2820 / $0.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4920 | Buy Now |
DISTI #
MMX3139-0-00-21-00-00-080
|
Heilind Electronics | Americas - 33 in Stock |
|
$0.7158 | Buy Now | |
DISTI #
MMX3139-0-00-21-00-00-080
|
Interstate Connecting Components | 11 |
|
$0.7158 | Buy Now | |
DISTI #
000000000000404252
|
Sager | Circuit Board Hardware - PCB Solder Mount PCB Pin .249 Min Qty: 1000 | 0 |
|
$0.2508 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3139-0-00-21-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3139-0-00-21-00-00-08-0
Mill-Max Mfg Corp
Wire Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL |