Part Details for 313937883 by TE Connectivity
Overview of 313937883 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 313937883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THT LATCHING STANDARD 2 COILS, TELECOM, SIGNAL AND RF RELAY RF Relay, 2 Form C, DPDT, Latched, 0.028A (Coil), 5VDC (Coil), 450mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, AC/DC Output, Panel Mount RoHS: Compliant | Europe - 2147 |
|
RFQ |