-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Wire Terminal, Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R1432
|
Newark | Microswitch, Roller Lever, Spdt 1A 125V, Microswitch Type:Subminiature, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:1A, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 313SX30-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6300 | Buy Now |
DISTI #
480-3022-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1972 | Buy Now |
DISTI #
785-313SX30-T
|
Mouser Electronics | Basic / Snap Action Switches SPDT 1A 125V .31N NO SEAL STRT LEVER RoHS: Compliant | 434 |
|
$36.9300 / $43.3400 | Buy Now |
DISTI #
71145834
|
RS | Subminiature Basics | Honeywell 313SX30-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$71.8400 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,67 N [2.4 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Roller Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
815 In Stock |
|
$36.0300 / $44.6800 | Buy Now |
DISTI #
1786567
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$38.5760 / $45.2263 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold Alloy Contacts, 0,67 N [2.4 oz] Maximum Operating Force, 1,07 mm [0.04 in] Integral Roller Lever Actuator, Single Turret Solder Termination, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
815 In Stock |
|
$36.0300 / $44.6800 | Buy Now |
|
Neutron USA | Snap Action Switch, Microswitch, SPDT 1A 125VAC, 0.31" NO SEAL Straight lever | 50 |
|
$99.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
313SX30-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
313SX30-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 1.52mm, Wire Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 1.52 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 14.73 mm | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.68 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 1.27 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |