Part Details for 314 by Marathon Special Products
Overview of 314 by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02C8681
|
Newark | Marathon Special Products |Marathon Special Products 314 (Alternate Part Number: 10054007092305 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.3600 / $35.5600 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant |
65 In Stock |
|
$35.7900 / $62.2900 | Buy Now |
DISTI #
60699439
|
Verical | Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 63 |
|
$44.2934 / $78.1556 | Buy Now |
|
Master Electronics | Conn Barrier Strip 28 POS 10.7mm Screw Panel Mount 30A RoHS: Compliant |
65 In Stock |
|
$35.7900 / $62.2900 | Buy Now |