Part Details for 31420 by Brady Worldwide Inc
Overview of 31420 by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76314-207LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 14 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-208LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 16 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. | |
76314-202LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, 4 Positions,Double Row,Vertical,2.54mm pitch,Card Connector. |
Price & Stock for 31420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6000 / $34.9900 | Buy Now |