Part Details for 31420 by Pico Electronics Inc
Overview of 31420 by Pico Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 31420
31420 CAD Models
31420 Part Data Attributes
|
31420
Pico Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
31420
Pico Electronics Inc
SMPS Transformer, 1.5W,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PICO ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 7.87 mm | |
Input Voltage-Nom | 5 V | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 5 V | |
Power Rating | 3 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.16 mm |