There are no models available for this part yet.
Overview of 314693-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 314693-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13H0993
|
Newark | Grip Handle - Red |Amp Te Connectivity 314693-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7800 / $32.3400 | Buy Now | |
DISTI #
3937-314693-1-ND
|
DigiKey | GRIP HANDLE - RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
370 In Stock |
|
$54.1500 | Buy Now | |
DISTI #
314693-1-ND
|
DigiKey | GRIP HANDLE - RED Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2420 | Buy Now | |
DISTI #
314693-1
|
Avnet Americas | GRIP HANDLE - RED - Bulk (Alt: 314693-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 548 Factory Stock |
|
$22.8448 / $27.4912 | Buy Now | |
DISTI #
571-314693-1
|
Mouser Electronics | Other Tools GRIP HANDLE - RED | 2 |
|
$27.1000 / $32.9000 | Buy Now | |
DISTI #
72007905
|
RS | Tooling, Grip Handle - Red | TE Connectivity 314693-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6900 / $37.7000 | RFQ | |
DISTI #
AMP314693-1
|
Heilind Electronics | GRIP HANDLE - RED | Americas - 0 in Stock |
|
$28.8955 / $36.5284 | Buy Now | |
Onlinecomponents.com | Grip Handle - Red | 548 Factory Stock |
|
$25.7400 / $34.0800 | Buy Now | ||
DISTI #
AMP314693-1
|
Interstate Connecting Components | GRIP HANDLE - RED | 0 |
|
$28.8955 / $36.5284 | Buy Now | |
Powell Electronics | GRIP HANDLE - RED Min Qty: 5 | 362 |
|
$29.7800 | Buy Now |