Part Details for 314693-2 by TE Connectivity
Overview of 314693-2 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314693-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H0994
|
Newark | Grip Handle - Blue |Amp Te Connectivity 314693-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7800 / $32.3400 | Buy Now |
DISTI #
3937-314693-2-ND
|
DigiKey | GRIP HANDLE - BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
334 In Stock |
|
$54.1500 | Buy Now |
DISTI #
314693-2-ND
|
DigiKey | GRIP HANDLE - BLUE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.2420 | Buy Now |
DISTI #
314693-2
|
Avnet Americas | GRIP HANDLE - BLUE - Bulk (Alt: 314693-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 499 Factory Stock |
|
$22.8448 / $27.4912 | Buy Now |
DISTI #
571-314693-2
|
Mouser Electronics | Other Tools GRIP HANDLE - BLUE | 2 |
|
$27.1000 / $32.9000 | Buy Now |
DISTI #
72007330
|
RS | Tooling, Grip Handle - Blue | TE Connectivity 314693-2 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$34.6900 / $37.7000 | RFQ |
DISTI #
AMP314693-2
|
Heilind Electronics | GRIP HANDLE - BLUE | Americas - 0 in Stock |
|
$28.8955 / $36.5284 | Buy Now |
|
Onlinecomponents.com | Grip Handle - Blue | 499 Factory Stock |
|
$25.7400 / $34.0800 | Buy Now |
DISTI #
AMP314693-2
|
Interstate Connecting Components | GRIP HANDLE - BLUE | 0 |
|
$28.8955 / $36.5284 | Buy Now |
|
Powell Electronics | GRIP HANDLE - BLUE Min Qty: 5 | 329 |
|
$29.7800 | Buy Now |