Part Details for 3148-3-00-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3148-3-00-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS3314-823MRC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, CHIP, 1313, HALOGEN FREE AND ROHS COMPLIANT | |
LPS3314-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for 3148-3-00-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5899
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3148-3-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1990 / $0.9040 | Buy Now |
DISTI #
3148-300150000080-ND
|
DigiKey | CONN PC PIN CIRC .030DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5866 | Buy Now |
DISTI #
575-3148300150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 0 |
|
$0.5260 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4380 | Buy Now |
|
Bisco Industries | 505 |
|
Buy Now | ||
DISTI #
MMX3148-3-00-15-00-00-080
|
Heilind Electronics | Americas - 535 in Stock |
|
$0.3421 / $0.4149 | Buy Now | |
DISTI #
66763823
|
Verical | Contact PIN Solder ST Swage Mount Bulk Min Qty: 43 Package Multiple: 1 | Americas - 505 |
|
$0.5795 / $1.6552 | Buy Now |
DISTI #
MMX3148-3-00-15-00-00-080
|
Interstate Connecting Components | 178 |
|
$0.3421 / $0.4149 | Buy Now | |
DISTI #
000000000000404307
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1444 / $0.8889 | Buy Now |
Part Details for 3148-3-00-15-00-00-08-0
3148-3-00-15-00-00-08-0 CAD Models
3148-3-00-15-00-00-08-0 Part Data Attributes
|
3148-3-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3148-3-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |