31499-05
Description: General Purpose Inductor, 47.4uH, 20%, 1 Element, SMD, 0803, CHIP, 0803, ROHS COMPLIANT

Overview of 31499-05 by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 31499-05 by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 31499-05-ND
DigiKey INDUCTOR 47.4UH 8.8A SMT Min Qty: 1 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $7.9200
$7.9200 Buy Now
DISTI # 31499-05
Avnet Americas - Tape and Reel (Alt: 31499-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 492-31499-05
Mouser Electronics Power Inductors - SMD BASKET OUTPUT 34T RoHS: Compliant 187
  • 1 $7.6300
  • 10 $6.2900
  • 25 $5.7400
  • 50 $5.4100
$5.4100 / $7.6300 Buy Now

CAD Models for 31499-05 by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 31499-05 by Vicor Corporation

31499-05
Vicor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Package Description
0803
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
26 Weeks
Case/Size Code
0803
DC Resistance
0.02938 Ω
Inductance-Nom (L)
47.4 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
Number of Functions
1
Number of Terminals
2
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
TIN SILVER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. 31499-05
    Vicor Corporation
    General Purpose Inductor, 47.4uH, 20%, 1 Element, SMD, 0803, CHIP, 0803, ROHS COMPLIANT
    VS

Related Parts for 31499-05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 31499-05 by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 31499-05 by Vicor Corporation

Select Manufacturer
Which Manufacturer of 31499-05 would you like to use for your alert(s)?
  • Please alert me when 31499-05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 31499-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 31499-05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 31499-05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 31499-05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 31499-05 by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: