Part Details for 314B-134-Q-2-C by atc Diversified Electronics
Overview of 314B-134-Q-2-C by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 314B-134-Q-2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-314B-134-Q-2-C-ND
|
DigiKey | RELAY TIME DELAY 100SEC 7A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$296.6100 | Buy Now |
DISTI #
430-314B-134-Q-2-C
|
Mouser Electronics | Time Delay & Timing Relays Plug-In Multi-Range Off Delay / Interval TDR RoHS: Not Compliant | 0 |
|
$307.5100 | Order Now |
DISTI #
70237242
|
RS | Time Delay Relay, Miniature, .035 Sec to 100 Sec., 120VAC, 314B Series | ATC Diversified Electronics 314B-134-Q-2-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$321.9300 | Buy Now |
|
Onlinecomponents.com | Plug-In Multi-Range Off Delay / Interval TDR RoHS: Compliant | 0 |
|
$288.8600 / $311.2000 | Buy Now |