Part Details for 314B-134-Q-3-C by atc Diversified Electronics
Overview of 314B-134-Q-3-C by atc Diversified Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5314BRMZ-REEL7 | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ | Analog Devices | 10-BIT QUAD DAC I.C. | |
AD5314BRMZ-REEL | Analog Devices | 10-BIT QUAD DAC I.C. |
Price & Stock for 314B-134-Q-3-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-314B-134-Q-3-C-ND
|
DigiKey | RELAY TIME DELAY 100SEC 7A 240V Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$296.6100 | Buy Now |
DISTI #
430-314B-134-Q-3-C
|
Mouser Electronics | Time Delay & Timing Relays Plug-In Multi-Range Off Delay / Interval TDR RoHS: Not Compliant | 0 |
|
$307.5100 | Order Now |
DISTI #
73545603
|
RS | Plug-In Multi-Range Timer, Interval, 1/10/100 Sec., 120V AC, 50/60Hz, Standard | ATC Diversified Electronics 314B-134-Q-3-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$299.8800 | RFQ |
|
Onlinecomponents.com | Plug-In Multi-Range Off Delay / Interval TDR RoHS: Compliant | 0 |
|
$284.8700 / $306.6000 | Buy Now |