Part Details for 315-13011 by HellermannTyton
Overview of 315-13011 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10082378-13011TLF | Amphenol Communications Solutions | PCI Express Surface mount | |
PSAS4F3130111TR | Amphenol Communications Solutions | SAS/PCIe 4.0 (U.2 & U.3) Connectors, Storage & Server System, 68 Pin, Vertical, Surface Mount , Receptacle. | |
67013-011LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 11 Position. |
Price & Stock for 315-13011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA37120-45-BK
|
TME | Heat shrink sleeve, 120mm, black, Diam.after shrinking: 45mm Min Qty: 1 | 0 |
|
$141.4500 / $176.8300 | RFQ |