Part Details for 315 by Renata Batteries
Overview of 315 by Renata Batteries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05X0226
|
Newark | Non-Rechargeable Battery, Watch, Single Cell, Silver Oxide, 19 Mah, 1.55 V, Sr67, Flat Top, 7.9 Mm Rohs Compliant: Na |Renata 315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.3400 / $2.1700 | Buy Now |
DISTI #
2984-315-ND
|
DigiKey | BATT SILVER OX 1.55V COIN 7.9MM Min Qty: 10 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.5600 / $0.9500 | Buy Now |
DISTI #
2066050
|
Farnell | CELL, BUTTON, S OXIDE, 1.55V, 315 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$2.1100 / $5.7056 | Buy Now |
Part Details for 315
315 CAD Models
315 Part Data Attributes
|
315
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
315
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.023Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Type | PRIMARY | |
Capacity | 0.023 Ah | |
Diameter | 7.9 mm | |
Height | 1.65 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.33 g |