-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C5918
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3150-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 / $0.6890 | Buy Now |
DISTI #
ED1271-ND
|
DigiKey | CONN PC PIN CIRC 0.030DIA GOLD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2471 In Stock |
|
$0.1867 / $0.4300 | Buy Now |
DISTI #
575-3150200150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 6935 |
|
$0.1860 / $0.4300 | Buy Now |
DISTI #
70967895
|
RS | Circuit Board Hardware - PCB 10u AU OVER NI | Mill-Max 3150-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3890 / $0.4860 | RFQ |
|
Future Electronics | 3150 Series Solder Mount PCB Pin Shell Material Brass Alloy RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.3450 / $0.3800 | Buy Now |
|
Bisco Industries | 33 |
|
Buy Now | ||
|
Quest Components | 60 |
|
$0.2625 / $0.5250 | Buy Now | |
DISTI #
000000000000404323
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1471 / $0.7292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3150-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3150-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |