Part Details for 3150-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3150-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502ML | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 3150-2-00-34-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3150-200340000080-ND
|
DigiKey | CONN PC PIN CIRC .030DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0750 | Buy Now |
DISTI #
575-3150200340080
|
Mouser Electronics | Circuit Board Hardware - PCB SOLDER MNT PCB PIN RoHS: Compliant | 0 |
|
$1.0200 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8550 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Quest Components | CIRCUIT PIN PRNTD .580" .082" | 39575 |
|
$0.6056 / $1.4420 | Buy Now |
DISTI #
000000000000404325
|
Sager | Circuit Board Hardware - PCB SOLDER MNT PCB PIN Min Qty: 1000 | 0 |
|
$0.4177 / $1.9300 | Buy Now |
Part Details for 3150-2-00-34-00-00-08-0
3150-2-00-34-00-00-08-0 CAD Models
3150-2-00-34-00-00-08-0 Part Data Attributes
|
3150-2-00-34-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3150-2-00-34-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |