Part Details for 31515 by TE Connectivity
Overview of 31515 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions, 1.00mm ( 0.039in) Pitch. | |
91901-31515LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 15 Positions. |
Price & Stock for 31515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7309
|
Newark | Wire Terminal |Amp Te Connectivity 31515 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $6.7200 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | TERMINAL,STD B R 26-22 2 RoHS: Compliant |
378 Partner Stock |
|
$2.0100 / $2.5300 | Buy Now |
DISTI #
27171840
|
Verical | Ring Tongue Terminal Tin RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 378 |
|
$2.0100 / $2.0900 | Buy Now |
DISTI #
31515-TEC
|
TME | 31515 Min Qty: 18 | 378 |
|
$2.1255 / $2.4445 | Buy Now |
DISTI #
C1S114400665339
|
Chip1Stop | 31515 D-810-S 814 ハンドル アッセン RoHS: Compliant | 378 |
|
$2.2300 / $2.3300 | Buy Now |
|
Master Electronics | TERMINAL,STD B R 26-22 2 RoHS: Compliant |
378 Partner Stock |
|
$2.0100 / $2.5300 | Buy Now |
Part Details for 31515
31515 CAD Models
31515 Part Data Attributes
|
31515
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31515
TE Connectivity
COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 22 AWG |