Part Details for 31518 by Wiha Quality Tools
Overview of 31518 by Wiha Quality Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1601
|
Newark | Terminal, dg R 26-22 2 Rohs Compliant: Yes |Wiha 31518 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7600 | Buy Now |
DISTI #
31518W-ND
|
DigiKey | SOCKET 12 PNT INS TO 1000V 18MM Min Qty: 3 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$25.3200 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 22-26AWG 11.79mm 3.56mm Tin Loose Piece RoHS: Compliant | 0 |
|
$28.7000 / $39.0400 | Buy Now |