Part Details for 3158-0-00-15-00-00-030 by Mill-Max Mfg Corp
Overview of 3158-0-00-15-00-00-030 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3158-E | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 30A 45Mohm To-220Ab | |
ISL3158EIUZ-T | Renesas Electronics Corporation | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection |
Price & Stock for 3158-0-00-15-00-00-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PCB TERMINAL | 50000 |
|
$0.0418 / $0.1592 | Buy Now |
Part Details for 3158-0-00-15-00-00-030
3158-0-00-15-00-00-030 CAD Models
3158-0-00-15-00-00-030 Part Data Attributes
|
3158-0-00-15-00-00-030
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3158-0-00-15-00-00-030
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |