Part Details for 31588 by TE Connectivity
Overview of 31588 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72231-5884LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Low Profile, 8P8C, Right Angle, Through Hole, with Shield, 1 Port. | |
SIT9346AC-2E1A25E160.315880 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator | |
SIT9346AC-1EFA25E160.315880 | SiTime | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator |
Price & Stock for 31588
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3235
|
Newark | Terminal, budg Spd 12-10 8 |Amp Te Connectivity 31588 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2020 / $0.2160 | Buy Now |
DISTI #
31588-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #8 Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1986 | Buy Now |
DISTI #
31588
|
Avnet Americas | Ring Tongue Terminal 10-12AWG Tin Loose Piece - Bulk (Alt: 31588) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1648 / $0.1861 | Buy Now |
DISTI #
571-31588
|
Mouser Electronics | Terminals TERMINAL BUDG SPD 12-10 8 RoHS: Compliant | 3610 |
|
$0.1830 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 500 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1564 | Buy Now |
DISTI #
AMP31588
|
Heilind Electronics | TERMINAL,BUDG SPD 12-10 8 | Americas - 0 in Stock |
|
$0.1870 / $0.2013 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPD 12-10 8 RoHS: Compliant | 0 |
|
$0.1823 / $0.2657 | Buy Now |
DISTI #
AMP31588
|
Interstate Connecting Components | TERMINAL,BUDG SPD 12-10 8 | 0 |
|
$0.1870 / $0.2013 | Buy Now |
DISTI #
31588
|
Avnet Abacus | (Alt: 31588) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMINAL,BUDG SPD 12-10 8 RoHS: Compliant | 0 |
|
$0.1823 / $0.2657 | Buy Now |
Part Details for 31588
31588 CAD Models
31588 Part Data Attributes
|
31588
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31588
TE Connectivity
TERMINAL,BUDG SPD 12-10 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |