Part Details for 31589 by TE Connectivity
Overview of 31589 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 31589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1013
|
Newark | Terminal, budg Spd 12-10 10 Rohs Compliant: Yes |Amp Te Connectivity 31589 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
31589-ND
|
DigiKey | CONN SPADE TERM 10-12AWG #10 Min Qty: 10000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1775 | Buy Now |
DISTI #
31589
|
Avnet Americas | Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece - Bulk (Alt: 31589) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1789 / $0.1960 | Buy Now |
DISTI #
571-31589
|
Mouser Electronics | Terminals TERMINAL BUDG SPD 16-14 10 RoHS: Compliant | 0 |
|
$0.2070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1671 | Buy Now |
DISTI #
AMP31589
|
Heilind Electronics | TERMINAL,BUDG SPD 12-10 10 | Americas - 0 in Stock |
|
$0.2057 / $0.2119 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG SPD 12-10 10 RoHS: Compliant | 0 |
|
$0.1762 / $0.3691 | Buy Now |
DISTI #
AMP31589
|
Interstate Connecting Components | TERMINAL,BUDG SPD 12-10 10 | 0 |
|
$0.2057 / $0.2119 | Buy Now |
|
Master Electronics | TERMINAL,BUDG SPD 12-10 10 RoHS: Compliant | 0 |
|
$0.1762 / $0.3691 | Buy Now |
Part Details for 31589
31589 CAD Models
31589 Part Data Attributes
|
31589
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31589
TE Connectivity
TERMINAL,BUDG SPD 12-10 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |