Part Details for 3159-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3159-2-00-15-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3159EIRZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers |
Price & Stock for 3159-2-00-15-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6018
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3159-2-00-15-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 / $0.8340 | Buy Now |
DISTI #
3159-200150000080-ND
|
DigiKey | CONN PC PIN CIRC .045DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5410 | Buy Now |
DISTI #
575-3159200150000
|
Mouser Electronics | Circuit Board Hardware - PCB 10u AU OVER NI RoHS: Compliant | 0 |
|
$0.5030 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4040 | Buy Now |
DISTI #
000000000000404427
|
Sager | Circuit Board Hardware - PCB 10u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1223 / $0.8043 | Buy Now |
Part Details for 3159-2-00-15-00-00-08-0
3159-2-00-15-00-00-08-0 CAD Models
3159-2-00-15-00-00-08-0 Part Data Attributes
|
3159-2-00-15-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3159-2-00-15-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |