There are no models available for this part yet.
Overview of 3159-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3159EIRZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers |
Price & Stock for 3159-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C6020
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3159-2-00-34-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $1.5300 | Buy Now | |
DISTI #
3159-200340000080-ND
|
DigiKey | CONN PC PIN CIRC .045DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9270 | Buy Now | |
DISTI #
575-3159200340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 0 |
|
$0.8620 / $0.9270 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7380 | Buy Now | ||
DISTI #
000000000000404429
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 0 |
|
$0.3406 / $1.6400 | Buy Now |
CAD Models for 3159-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
Part Data Attributes for 3159-2-00-34-00-00-08-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|