Part Details for 3159-2-00-80-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3159-2-00-80-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL3159EIRZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ-T7A | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers | |
ISL3159EFBZ | Renesas Electronics Corporation | ±15kV ESD Protected, +125°C, 40Mbps, 5V, PROFIBUS®, Full Fail-safe, RS-485/RS-422 Transceivers |
Price & Stock for 3159-2-00-80-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5563
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3159-2-00-80-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.6640 | Buy Now |
DISTI #
3159-2-00-80-00-00-08-0-ND
|
DigiKey | CONN PC PIN CIRC Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
894 In Stock |
|
$0.3583 / $0.7800 | Buy Now |
DISTI #
575-3159200800000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI RoHS: Compliant | 556 |
|
$0.3170 / $0.7800 | Buy Now |
|
Future Electronics | IC Component Sockets 200u SN OVER NI RoHS: Compliant pbFree: No Min Qty: 325 Package Multiple: 500 Lead time: 5 Weeks Container: Bag | 325Bag |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
000000000001645303
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.0686 / $0.6000 | Buy Now |
Part Details for 3159-2-00-80-00-00-08-0
3159-2-00-80-00-00-08-0 CAD Models
3159-2-00-80-00-00-08-0 Part Data Attributes
|
3159-2-00-80-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3159-2-00-80-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 3159-2-00-80-00-00-08-0
This table gives cross-reference parts and alternative options found for 3159-2-00-80-00-00-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3159-2-00-80-00-00-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3159-2-00-01-00-00-08-0 | PCB Terminal | Mill-Max Mfg Corp | 3159-2-00-80-00-00-08-0 vs 3159-2-00-01-00-00-08-0 |