Part Details for 315LB3I1228T by CTS Corporation
Overview of 315LB3I1228T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 315LB3I1228T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1445CT-ND
|
DigiKey | XTAL OSC VCXO 122.8800MHZ HCMOS Min Qty: 1000 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9401 | Buy Now |
DISTI #
315LB3I1228T
|
Avnet Americas | HFF VCXO Controlled Oscillator HCMOS Pin 2 Enable Output 122.88MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 315LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.0694 / $7.1045 | Buy Now |
DISTI #
774-315LB3I1228T
|
Mouser Electronics | VCXO Oscillators 122.880000MHz 3.3V 50ppm -40C +85C RoHS: Compliant | 922 |
|
$5.9400 / $8.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1000 / $7.4800 | Buy Now |
DISTI #
315LB3I1228T
|
Avnet Americas | HFF VCXO Controlled Oscillator HCMOS Pin 2 Enable Output 122.88MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 315LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.0694 / $7.1045 | Buy Now |
DISTI #
315LB3I1228T
|
Avnet Americas | HFF VCXO Controlled Oscillator HCMOS Pin 2 Enable Output 122.88MHz Frequency ±50ppm Absolute Pull ±50ppm Frequency Stability 3.3VDC Supply Voltage -40°C to +85°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 315LB3I1228T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$6.0694 / $7.1045 | Buy Now |
Part Details for 315LB3I1228T
315LB3I1228T CAD Models
315LB3I1228T Part Data Attributes
|
315LB3I1228T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
315LB3I1228T
CTS Corporation
OSC VCXO 122.8800MHZ HCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Control Voltage-Max | 3 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 10% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 2.0mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.14 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |