Part Details for 316-87-164-41-008101 by PRECI-DIP SSA
Overview of 316-87-164-41-008101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G880081011THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Black | |
RJMG1S8008101BR | Amphenol Communications Solutions | RJMG 1x1 10/100, RightAngle | |
G88008101THR | Amphenol Communications Solutions | Board mount - Header Plug - Wire to Board 1.25mm Pitch Vertical SMT,1x8Pin,Matte Tin,NY4T,Color-Natural |
Price & Stock for 316-87-164-41-008101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316-87-164-41-008101-ND
|
DigiKey | CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 125 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3198 | Buy Now |
DISTI #
3937-316-87-164-41-008101-ND
|
DigiKey | CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 125 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
437-3168716441008101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.7100 / $8.3100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $8.7000 | Buy Now |
DISTI #
316-87-164-41-008101
|
Avnet Abacus | PRD316-87-164-41-008101 (Alt: 316-87-164-41-008101) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 316-87-164-41-008101
316-87-164-41-008101 CAD Models
316-87-164-41-008101 Part Data Attributes
|
316-87-164-41-008101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
316-87-164-41-008101
PRECI-DIP SSA
Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 316-87-164-41-008101
This table gives cross-reference parts and alternative options found for 316-87-164-41-008101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 316-87-164-41-008101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
316-87-164-41-009101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 316-87-164-41-009101 |
316-87-164-41-007101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 316-87-164-41-007101 |
714-87-164-41-014101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 714-87-164-41-014101 |
316-87-164-41-002101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 316-87-164-41-002101 |
310-83-164-41-1101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 310-83-164-41-1101 |
D01-96764T6 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 316-87-164-41-008101 vs D01-96764T6 |
F1-64-C-BP-D | Board Connector, 64 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 316-87-164-41-008101 vs F1-64-C-BP-D |
316-83-164-41-018101 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 316-87-164-41-008101 vs 316-83-164-41-018101 |
801-13-064-10-002100 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 316-87-164-41-008101 vs 801-13-064-10-002100 |
D01-9676401 | Board Connector, 64 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket | Harwin | 316-87-164-41-008101 vs D01-9676401 |