There are no models available for this part yet.
Overview of 316010005 by Seeed Development Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 316010005 by Seeed Development Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30AK0939
|
Newark | Servo Motor, Grove Module, Accessory Type:Servo Motor, For Use With:Grove Modules, Product Range:- Rohs Compliant: Yes |Seeed Studio 316010005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.6700 | Buy Now | |
DISTI #
316010005-ND
|
DigiKey | SERVOMOTOR RC 100 RPM 5V Min Qty: 6 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9000 | Buy Now | |
DISTI #
713-316010005
|
Mouser Electronics | Seeed Studio Accessories Grove - Servo RoHS: Compliant | 71 |
|
$6.9000 | Buy Now | |
Onlinecomponents.com | Grove - Servo RoHS: Compliant | 0 |
|
$5.1200 | Buy Now |