Part Details for 316049-003 by TE Connectivity
Overview of 316049-003 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 316049-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316049-003
|
Avnet Americas | 55A1124-24-2/6-9 - Bulk (Alt: 316049-003) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0621 / $2.3282 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 40 Weeks Container: Box | 0Box |
|
$2.1400 | Buy Now |
DISTI #
RYC316049-003
|
Heilind Electronics | 55A1124-24-2/6-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0600 / $5.6500 | Buy Now |
DISTI #
RYC316049-003
|
Interstate Connecting Components | 55A1124-24-2/6-9 | 0 |
|
Buy Now | |
DISTI #
000000000006379414
|
Sager | TE Connectivity 55A1124-24-2/6-9 Min Qty: 1 | 0 |
|
$2.3300 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0600 / $5.6500 | Buy Now |
Part Details for 316049-003
316049-003 CAD Models
316049-003 Part Data Attributes
|
316049-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316049-003
TE Connectivity
WIRE AND CABLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.24 mm2 | |
DIN Conformance | NO | |
Diameter | 2.72 mm | |
IEC Conformance | NO | |
Jacket Material | FLUOROPOLYER | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | ||
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |