Part Details for 316051-000 by TE Connectivity
Overview of 316051-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 316051-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
316051-000
|
Avnet Americas | High Performance Cable 4Conductors 22AWG 3.48mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 316051-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 37 Weeks, 2 Days Container: Bulk | 0 |
|
$3.6094 / $4.0752 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$3.7400 | Buy Now |
DISTI #
RYC316051-000
|
Heilind Electronics | 55A1141-22-9/93/95/96-9 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A1141-22-9/93/95/96-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |
DISTI #
RYC316051-000
|
Interstate Connecting Components | 55A1141-22-9/93/95/96-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55A1141-22-9/93/95/96-9 RoHS: Compliant | 0 |
|
$3.7300 / $10.4800 | Buy Now |
Part Details for 316051-000
316051-000 CAD Models
316051-000 Part Data Attributes
|
316051-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316051-000
TE Connectivity
Wire And Cable, 4 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.38 mm2 | |
Diameter | 3.48 mm | |
Number of Conductors | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | YES | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |