There are no models available for this part yet.
Overview of 316243-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 316243-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-316243-000-ND
|
DigiKey | 55A1131-28-2/4/6-9 Min Qty: 2000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7754 | Buy Now | |
DISTI #
316243-000
|
Avnet Americas | Cable 3Conductors 28AWG Tin Plated Copper White 600V - Bulk (Alt: 316243-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3986 / $7.2243 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 30 Weeks Container: Box | 0Box |
|
$6.6200 | Buy Now | ||
DISTI #
RYC316243-000
|
Heilind Electronics | 55A1131-28-2/4/6-9 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5400 / $19.2000 | Buy Now | ||
DISTI #
RYC316243-000
|
Interstate Connecting Components | 55A1131-28-2/4/6-9 | 0 |
|
Buy Now | ||
DISTI #
000000000006332017
|
Sager | TE Connectivity 55A1131-28-2/4/6-9 Min Qty: 1 | 0 |
|
$7.2200 / $9.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.5400 / $19.2000 | Buy Now |