-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.53mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3247
|
Newark | 2.5 Signal D/L Rec Cont. L L/P |Amp Te Connectivity 316400-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
76AC6465
|
Newark | Rack&panel Conn 2.5 Signal D/L Rec Cont. L L/P |Amp Te Connectivity 316400-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3980 | Buy Now |
DISTI #
2266-316400-1-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP Min Qty: 250 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
761 In Stock |
|
$0.3400 | Buy Now |
DISTI #
316400-1-ND
|
DigiKey | CONN SOCKET 20-22AWG CRIMP Min Qty: 250 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2957 | Buy Now |
DISTI #
316400-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bag (Alt: 316400-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bag | 20000 Factory Stock |
|
$0.2795 / $0.3061 | Buy Now |
DISTI #
571-316400-1
|
Mouser Electronics | Rack & Panel Connectors 2.5 SIGNAL D/L REC CONT. L L/P RoHS: Compliant | 6257 |
|
$0.2760 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2610 | Buy Now |
DISTI #
AMP316400-1
|
Heilind Electronics | 2.5 SIGNAL D/L REC CONT. L L/P | Americas - 0 in Stock |
|
$0.2601 / $0.3311 | Buy Now |
|
Onlinecomponents.com | 2.5 SIGNAL D/L REC CONT. L L/P RoHS: Compliant |
761 Partner Stock 20000 Factory Stock |
|
$0.1681 / $0.4142 | Buy Now |
DISTI #
16328952
|
Verical | Contact SKT Crimp ST Cable Mount 20-22AWG Bag/Box Min Qty: 179 Package Multiple: 1 | Americas - 761 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
316400-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
316400-1
TE Connectivity
0.53mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.071 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.53 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 7.87 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Rated Voltage(DC) | 50 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |