Part Details for 31710 by Bondhus Corporation
Overview of 31710 by Bondhus Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-105KL | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-104KL | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-106KL | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 31710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85M1643
|
Newark | T10 Torx L-Wrench - Short Arm Tagged & Barcoded |Bondhus 31710 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.4600 | Buy Now |