Part Details for 3172 by Keystone Electronics Corp
Overview of 3172 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-273KL | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-275KL | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-225KL | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6878
|
Newark | Washer Rohs Compliant: Yes |Keystone 3172 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0340 / $0.0350 | Buy Now |
DISTI #
36-3172-ND
|
DigiKey | WASHER FLAT #10 FIBRE Min Qty: 5000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0343 | Buy Now |
DISTI #
534-3172
|
Mouser Electronics | Washers .437 Flat Fibre Wshr .047 Width, #10 RoHS: Compliant | 2180 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
71279795
|
RS | Flat Washer, #10 Hole Size, Fibre, .196" ID, .330" OD, .047" Thickness | Keystone Electronics 3172 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0430 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0320 | Buy Now |
DISTI #
KEYS3172
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0396 / $0.0509 | RFQ |
DISTI #
000000000000358279
|
Sager | Screws & Fasteners .437 Flat Fibre Wshr .047 Width, #10 Min Qty: 5000 | 0 |
|
$0.0287 | Buy Now |