Part Details for 3173-12/65-5 by Southwire Company LLC
Overview of 3173-12/65-5 by Southwire Company LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-333KL | Coilcraft Inc | General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
MSS7331-732MLC | Coilcraft Inc | General Purpose Inductor, 7.3uH, 20%, Ferrite-Core, 2929, | |
RFS1317-394KL | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 3173-12/65-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH0842
|
Newark | Hook-Up Wire |Southwire 3173-12/65-5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |