Part Details for 317515-000 by TE Connectivity
Overview of 317515-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 317515-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
317515-000
|
Avnet Americas | SGRS-2-1000 - Bulk (Alt: 317515-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.6196 / $2.9576 | Buy Now |
DISTI #
RYCSGRS-2-1000
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-2-1000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGRS-2-1000 | 0 |
|
$2.6200 / $7.1800 | Buy Now |
DISTI #
RYCSGRS-2-1000
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSGRS-2-1000 | 0 |
|
Buy Now | |
DISTI #
000000000003786482
|
Sager | Solder Sleeves & Shield Tubing SGRS-2-1000 Min Qty: 2000 | 0 |
|
$2.7700 / $2.8800 | Buy Now |
DISTI #
317515-000
|
Avnet Abacus | (Alt: 317515-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SGRS-2-1000 | 0 |
|
$2.6200 / $7.1800 | Buy Now |
Part Details for 317515-000
317515-000 CAD Models
317515-000 Part Data Attributes
|
317515-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
317515-000
TE Connectivity
4mm2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |