Part Details for 318-1620-802-L by Tri-Star Electronics International
Overview of 318-1620-802-L by Tri-Star Electronics International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318-1620-802-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-318-1620-802-L-ND
|
DigiKey | TRI-STAR ELECTRONICS_CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
2333 In Stock |
|
$1.3400 / $7.3400 | Buy Now |
DISTI #
BACC47DJ1
|
TTI | Circular MIL Spec Contacts CONTACT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 110320 In Stock |
|
Buy Now |