There are no models available for this part yet.
Overview of 318-42400 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXC42400-EVB | Renesas Electronics Corporation | 28Gb/s CDR/Retimer, Uni-Di | |
HXT42400-EVB | Renesas Electronics Corporation | 28Gb/s DML Driver | |
HXT42400-DNU | Renesas Electronics Corporation | 28Gb/s DML Driver |
Price & Stock for 318-42400 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC0020
|
Newark | Heat-Shrink Tubing, 4:1, 24Mm, Black, Shrink Ratio:4:1, I.d. Supplied - Imperial:0.945", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:3.9Ft, Length - Metric:1.2M, I.d. Recovered Max - Rohs Compliant: Yes |Hellermanntyton 318-42400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$19.5100 / $21.3100 | Buy Now | |
DISTI #
TA42-24/6-PO-X-BK
|
TME | Heat shrink sleeve, 24mm, black, Diam.after shrinking: 6mm Min Qty: 75 | 0 |
|
$24.0300 / $29.8200 | RFQ |
CAD Models for 318-42400 by HellermannTyton
Part Data Attributes for 318-42400 by HellermannTyton
318-42400
HellermannTyton
|
|
---|---|
Samacsys Manufacturer
|
HELLERMANNTYTON
|
Want to compare parts?
-
318-42400HellermannTytonVS
-