Part Details for 318020693 by Seeed Development Ltd
Overview of 318020693 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318020693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3672
|
Newark | Rf Antenna, Omni-Directional, 902-928Mhz, Antenna Type:Omni-Directional, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:N Connector, Gain:8Dbi, Vswr:2.5, Input Power:-, Input Impedance:50Ohm, Antenna Polarization:- Rohs Compliant: Yes |Seeed Studio 318020693 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$72.5300 | Buy Now |
DISTI #
1597-318020693-ND
|
DigiKey | LORA FIBERGLASS ANTENNA KIT, 902 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
15 In Stock |
|
$69.9000 | Buy Now |
DISTI #
713-318020693
|
Mouser Electronics | Antenna Accessories LoRa Fiberglass Antenna Kit, 902-928MHz, 8dBi, 1300mm, RF Explorer RFELA-5/8X9 RoHS: Compliant | 13 |
|
$69.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$68.1700 | Buy Now |