Part Details for 31813 by TE Connectivity
Overview of 31813 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 31813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H6861
|
Newark | Terminal, budg Rect 16-14 6 Rohs Compliant: Yes |Amp Te Connectivity 31813 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
A101057-ND
|
DigiKey | CONN TERM RECT RING 14-16 AWG #6 Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1391 | Buy Now |
DISTI #
31813
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 31813) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-31813
|
Mouser Electronics | Terminals TERMINAL BUDG RECT 16-14 6 RoHS: Compliant | 19890 |
|
$0.1390 / $0.4200 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG RECT 16-14 6 RoHS: Compliant | 0 |
|
$0.1379 / $0.2888 | Buy Now |
DISTI #
31813
|
Avnet Americas | Ring Tongue Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 31813) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TERMINAL,BUDG RECT 16-14 6 RoHS: Compliant | 0 |
|
$0.1379 / $0.2888 | Buy Now |
Part Details for 31813
31813 CAD Models
31813 Part Data Attributes:
|
31813
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31813
TE Connectivity
TERMINAL,BUDG RECT 16-14 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 31813
This table gives cross-reference parts and alternative options found for 31813. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31813, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-321895-1 | SOLIS R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31813 vs 2-321895-1 |
130451 | Ring Terminal, 1.6mm2 | TE Connectivity | 31813 vs 130451 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31813 vs 696422-3 |
40749 | RING 164(4.17 MM) TERMINAL 20-16 AWG BR | TE Connectivity | 31813 vs 40749 |
31691 | BUDGET RECT 16-14 4 | TE Connectivity | 31813 vs 31691 |
160088-1 | RING TONGUE 20-16 AWG 0.198 X .700 BR | TE Connectivity | 31813 vs 160088-1 |
33718 | TERMINAL,BUDG R 16-14HD 10 | TE Connectivity | 31813 vs 33718 |
2-322873-5 | Ring Terminal, 1.31mm2 | TE Connectivity | 31813 vs 2-322873-5 |
2-34125-6 | TERMINAL,SOLIS R 16-14 5/16 | TE Connectivity | 31813 vs 2-34125-6 |
1958124-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 31813 vs 1958124-1 |