Part Details for 318450-1 by TE Connectivity
Overview of 318450-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-184500PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. | |
61083-184502LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 180 Positions. |
Price & Stock for 318450-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0090
|
Newark | Tools, Hand Crimp, Crimp Tool Type:Hand, For Use With:Coaxicon 50Ohm Rf Series Bnc & Tnc Commercial Connectors, Product Range:-, Crimp Tool:Hand Crimper Iii Rohs Compliant: Na |Amp Te Connectivity 318450-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$897.2000 | Buy Now |
DISTI #
318450-1-ND
|
DigiKey | TOOL HAND CRIMPER COAX SIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$139.1200 | Buy Now |
DISTI #
318450-1
|
Avnet Americas | Hand Tool Assembly And Die Assembly - Trays (Alt: 318450-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-3184501
|
Mouser Electronics | Crimpers / Crimping Tools BNC/TNC PRO-CRIMPER | 3 |
|
$894.5800 / $926.4800 | Buy Now |