Part Details for 318712-1 by TE Connectivity
Overview of 318712-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318712-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1832
|
Newark | Crimper, Insulation (.145 ) |Amp Te Connectivity 318712-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
3937-318712-1-ND
|
DigiKey | CRIMPER, INSULATION (.145") Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$255.2360 / $349.6500 | Buy Now |
DISTI #
318712-1-ND
|
DigiKey | CRIMPER, INSULATION (.145") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
318712-1
|
Avnet Americas | CRIMPER, INSULATION (.145 ) - Bulk (Alt: 318712-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 Factory Stock |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-318712-1
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSULATION .145 RoHS: Compliant | 0 |
|
$191.9800 / $202.9200 | Order Now |
DISTI #
AMP318712-1
|
Heilind Electronics | CRIMPER, INSULATION (.145 ) | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, INSULATION (.145") | 4 Factory Stock |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
AMP318712-1
|
Interstate Connecting Components | CRIMPER, INSULATION (.145 ) | 0 |
|
$141.7059 / $209.5239 | Buy Now |
DISTI #
318712-1
|
Avnet Abacus | CRIMPER, INSULATION (.145 ) (Alt: 318712-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
318712-1
|
Avnet Abacus | CRIMPER, INSULATION (.145 ) (Alt: 318712-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 318712-1
318712-1 CAD Models
318712-1 Part Data Attributes
|
318712-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318712-1
TE Connectivity
(318712-1) CRIMPER, INSULATION (.145")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |