There are no models available for this part yet.
Overview of 318821-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE231882116T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, With Shield, Without Kapton Tape | |
RJE031882120 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With Panel Stop. | |
RJE231882115T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Surface mount, With Shield, With Kapton Tape |
Price & Stock for 318821-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC8362
|
Newark | Solder Sleeves&shield Tubing So96-3-01-100 |Raychem Te Connectivity 318821-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $16.0600 | Buy Now | |
DISTI #
318821-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 318821-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$7.3526 | Buy Now | |
DISTI #
71148286
|
RS | SO96-3-01-100 | TE Connectivity 318821-000 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7300 / $16.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$7.8600 | Buy Now | ||
DISTI #
RYCSO96-3-01-100
|
Heilind Electronics | 318821-000 5-1192418-0 SO96-3-01-100 | Americas - 0 in Stock |
|
$9.0147 / $9.1493 | Buy Now | |
Onlinecomponents.com | SolderSleeve Device Shield Termination with Braid - High Temperature - Blue - 4.32 mm. RoHS: Compliant |
229 In Stock |
|
$3.7300 / $10.3500 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 100 |
|
$3.3971 / $7.8400 | Buy Now | ||
Quest Components | 80 |
|
$4.9000 / $10.5000 | Buy Now | |||
DISTI #
318821-000
|
TTI | Solder Sleeves & Shield Tubing SO96-3-01-100 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$4.3900 / $6.9700 | Buy Now | |
DISTI #
RYCSO96-3-01-100
|
Interstate Connecting Components | 318821-000 5-1192418-0 SO96-3-01-100 | 0 |
|
$9.0147 / $9.1493 | Buy Now |
CAD Models for 318821-000 by TE Connectivity
Part Data Attributes for 318821-000 by TE Connectivity
318821-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
318821-000TE ConnectivityVS
-