Part Details for 318845-1 by TE Connectivity
Overview of 318845-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 318845-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9667
|
Newark | Extraction Tool Assy Rohs Compliant: No |Te Connectivity 318845-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.0000 | Buy Now |
DISTI #
52AH4696
|
Newark | Extraction Tool, Contact, For Use With:Amp Mate-N-Lok Series 0.14" Contacts, Product Range:Mate-N-Lok Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Na |Amp Te Connectivity 318845-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.8900 / $126.4600 | Buy Now |
DISTI #
50B8852
|
Newark | Extraction Tool, For Use With:Amp Mate-N-Lok Connectors & 0.14" Pin & Socket Contacts, Product Range:Te Connectivity/Amp 318, Body Material:Metal Tip, Plastic Handle, Features:Spring-Loaded Tip, Integral Plunger, Interlock Lever Rohs Compliant: Na |Amp Te Connectivity 318845-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$215.6400 | Buy Now |
DISTI #
318845-1
|
Avnet Americas | EXTRACTION TOOL ASSY - Bulk (Alt: 318845-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$233.2400 | Buy Now |
DISTI #
AMP318845-1
|
Heilind Electronics | EXTRACTION TOOL ASSY | Americas - 0 in Stock |
|
$264.7059 / $285.4478 | Buy Now |
|
Onlinecomponents.com | Extraction Tool - Amp Mate-N-Lok Connectors & 0.14" Pin & Socket Contacts - Te Connectivity / Amp 318. |
2 In Stock 50 On Order |
|
$271.1900 / $330.8800 | Buy Now |
DISTI #
78439306
|
Verical | Extraction Tool Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 1 |
|
$352.5470 / $430.1440 | Buy Now |
DISTI #
318845-1
|
TTI | Extraction, Removal & Insertion Tools EXTRACTION TOOL ASSY Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$347.7300 | Buy Now |
DISTI #
318845-1
|
TME | Tool: for removal Min Qty: 1 | 0 |
|
$167.1800 / $179.4400 | RFQ |
Part Details for 318845-1
318845-1 CAD Models
318845-1 Part Data Attributes
|
318845-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318845-1
TE Connectivity
Tool And Machinery, Extraction Tool
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Tool and Machinery Name | EXTRACTION TOOL | |
Wire Gauge | 0 AWG | |
Wire Size-Max |