Part Details for 31886 by Wentronic
Overview of 31886 by Wentronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 31886
31886 CAD Models
31886 Part Data Attributes
|
31886
Wentronic
Buy Now
Datasheet
|
Compare Parts:
31886
Wentronic
Cable Assembly, 30AWG, 300V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WENTRONIC GMBH | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | HDMI 19P MALE | |
Connector Side2 | HDMI 19P MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 5 mm | |
MIL Conformance | NO | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |