Part Details for 318903-9 by TE Connectivity
Overview of 318903-9 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 318903-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1842
|
Newark | Crimper, Insul.overlap (.140 ) |Amp Te Connectivity 318903-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
2266-318903-9-ND
|
DigiKey | CRIMPER, INSUL.OVERLAP (.140") Min Qty: 1 Lead time: 5 Weeks Container: Tray MARKETPLACE PRODUCT |
4 In Stock |
|
$160.1800 / $200.2200 | Buy Now |
DISTI #
318903-9-ND
|
DigiKey | CRIMPER, INSUL.OVERLAP (.140") Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
318903-9
|
Avnet Americas | CRIMPER, INSUL.OVERLAP (.140 ) - Bulk (Alt: 318903-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-318903-9
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER INSUL. OVERLAP (.140 ) | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP318903-9
|
Heilind Electronics | CRIMPER, INSUL.OVERLAP (.140 ) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRIMPER, INSUL.OVERLAP (.140") |
4 Partner Stock |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
318903-9
|
Avnet Americas | CRIMPER, INSUL.OVERLAP (.140 ) - Bulk (Alt: 318903-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
318903-9
|
Avnet Americas | CRIMPER, INSUL.OVERLAP (.140 ) - Bulk (Alt: 318903-9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP318903-9
|
Interstate Connecting Components | CRIMPER, INSUL.OVERLAP (.140 ) | 0 |
|
Buy Now |
Part Details for 318903-9
318903-9 CAD Models
318903-9 Part Data Attributes
|
318903-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318903-9
TE Connectivity
(318903-9) CRIMPER, INSUL.OVERLAP (.140")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |