Part Details for 318904-2 by TE Connectivity
Overview of 318904-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 318904-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99X1843
|
Newark | Wire Crimper, Overlap |Amp Te Connectivity 318904-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
318904-2-ND
|
DigiKey | WIRE CRIMPER, OVERLAP Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
318904-2
|
Avnet Americas | WIRE CRIMPER, OVERLAP - Bulk (Alt: 318904-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-318904-2
|
Mouser Electronics | Crimpers / Crimping Tools WIRE CRIMPER OVERLAP | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP318904-2
|
Heilind Electronics | WIRE CRIMPER, OVERLAP | Americas - 1 in Stock |
|
$134.1912 / $198.4127 | Buy Now |
|
Onlinecomponents.com | WIRE CRIMPER, OVERLAP | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
318904-2
|
Avnet Americas | WIRE CRIMPER, OVERLAP - Bulk (Alt: 318904-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
318904-2
|
Avnet Americas | WIRE CRIMPER, OVERLAP - Bulk (Alt: 318904-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP318904-2
|
Interstate Connecting Components | WIRE CRIMPER, OVERLAP | 1 |
|
$134.1912 / $198.4127 | Buy Now |
DISTI #
3170376
|
Farnell | WIRE CRIMPER, OVERLAP RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$188.8421 | Buy Now |
Part Details for 318904-2
318904-2 CAD Models
318904-2 Part Data Attributes
|
318904-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
318904-2
TE Connectivity
(318904-2) WIRE CRIMPER, OVERLAP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |