Part Details for 319-10-121-30-054000 by Mill-Max Mfg Corp
Overview of 319-10-121-30-054000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5156AI-FK-33E0-54.000000 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5356AICFQ-33N0-54.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5358AI-FS-33N0-54.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for 319-10-121-30-054000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54-319-10-121-30-054000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 50 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9128 | Buy Now |
DISTI #
575-319101213054000
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$12.7600 / $19.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$11.1300 | Buy Now |
DISTI #
000000000006185127
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.4300 / $18.0900 | Buy Now |
Part Details for 319-10-121-30-054000
319-10-121-30-054000 CAD Models
319-10-121-30-054000 Part Data Attributes
|
319-10-121-30-054000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
319-10-121-30-054000
Mill-Max Mfg Corp
Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 |